-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Bandwidth Operational Transconductance Amplifier and Buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1488
|
Newark | Ic, Transconductance Amp, 80Mhz, Soic-8, No. Of Amplifiers:1 Amplifier, Supply Voltage:5V, Gain Bandwidth:370Mhz, Input Voltage Min:-4.2V, Input Voltage Max:4.2V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Output Current Min:10Ma, rohs Compliant: Yes |TEXAS INSTRUMENTS OPA860ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8200 / $8.5600 | Buy Now |
DISTI #
296-18202-ND
|
DigiKey | IC OPAMP TRANSCOND 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
71 In Stock |
|
$4.1178 / $7.2600 | Buy Now |
DISTI #
595-OPA860ID
|
Mouser Electronics | Transconductance Amplifiers Wide Bandwidth Transconductance RoHS: Compliant | 260 |
|
$4.0800 / $7.2600 | Buy Now |
|
Quest Components | OP-AMP, 470MHZ BAND WIDTH, PDSO8 | 5 |
|
$4.2075 / $8.4150 | Buy Now |
|
Quest Components | OP-AMP, 470MHZ BAND WIDTH, PDSO8 | 8 |
|
$14.0000 / $15.7500 | Buy Now |
|
Rochester Electronics | OPA860 Wide Bandwidth Operational Transconductance Amplifier and Buffer RoHS: Compliant Status: Active Min Qty: 1 | 20385 |
|
$3.7400 / $4.4000 | Buy Now |
DISTI #
OPA860ID
|
TME | IC: operational amplifier, 470MHz, Ch: 1, SO8, ±2.5÷6.5VDC, tube Min Qty: 1 | 0 |
|
$5.8500 / $8.1900 | RFQ |
|
Ameya Holding Limited | IC OPAMP TRANSCOND 470MHZ 8SOIC | 168 |
|
RFQ | |
DISTI #
3118208
|
element14 Asia-Pacific | IC, TRANSCONDUCTANCE AMP, 80MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$6.9968 / $7.6209 | Buy Now |
DISTI #
3118208
|
Farnell | IC, TRANSCONDUCTANCE AMP, 80MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 40 |
|
$7.4728 / $7.9226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA860ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA860ID
Texas Instruments
Wide Bandwidth Operational Transconductance Amplifier and Buffer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA860ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA860ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA860IDG4 | Wide Bandwidth Operational Transconductance Amplifier and Buffer 8-SOIC -40 to 85 | Texas Instruments | OPA860ID vs OPA860IDG4 |
OPA860IDR | Wide Bandwidth Operational Transconductance Amplifier and Buffer 8-SOIC -40 to 85 | Texas Instruments | OPA860ID vs OPA860IDR |