Part Details for OPB100-EZ by TT Electronics OPTEK Technology
Overview of OPB100-EZ by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB100-EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3526
|
Newark | Infrared Emitter, 880 Nm, Module, Peak Wavelength:880Nm, Angle Of Half Intensity:25°, Diode Case Style:Module, Radiant Intensity (Ie):-, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.7V, Operatingrohs Compliant: Yes |Tt Electronics/optek Technology OPB100-EZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 355 |
|
$3.3800 / $4.0800 | Buy Now |
DISTI #
69K8437
|
Newark | Infrared Led, Snap-In Panel Mount, Viewing Angle:25°, Diode Case Style:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.7V, Rise Time:-, Fall Time Tf:-, Operating Temperature Min:-40°C, Operating Temperature Max:80°C, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB100-EZ Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.5000 | Buy Now |
DISTI #
365-1626-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12911 In Stock |
|
$3.4925 / $4.3100 | Buy Now |
DISTI #
70049981
|
RS | LED, Sensor, Infrared, Snap Mount, Distance Sending 36 inches | Optek (TT Electronics) OPB100-EZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 303 |
|
$3.2200 / $3.6600 | Buy Now |
|
Future Electronics | 880 nm Viewing Angle 25° Optical Emitter and Sensor Pair RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Transmissive Transistor 2-Pin Bag RoHS: Compliant |
1902 In Stock |
|
$3.2600 / $3.8000 | Buy Now |
DISTI #
000000000003458929
|
Sager | Infrared Emitters Infrared 890nm Emitter Min Qty: 1 | 5934 |
|
$3.8600 / $4.3600 | Buy Now |
DISTI #
2860817
|
Farnell | INFRARED EMITTER, 880 NM, MODULE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 255 |
|
$3.7467 / $4.1575 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive Transistor 2-Pin Bag RoHS: Compliant |
1902 In Stock |
|
$3.2600 / $3.8000 | Buy Now |