Part Details for OPB100-SZ by TT Electronics OPTEK Technology
Overview of OPB100-SZ by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB100-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8438
|
Newark | Npn Phototransistor,880Nm,snap-In Panel, Wavelength Typ:880Nm, Viewing Angle:-, Power Consumption:250Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Operating Temperature Max:80°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPB100-SZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$3.8200 / $4.2700 | Buy Now |
DISTI #
58AC3527
|
Newark | Photo Transistor, 0.25W, Module, Wavelength Typ:-, Viewing Angle:-, Power Consumption:250Mw, No. Of Pins:2Pins, Transistor Case Style:Module, Product Range:Opb100 Series, Automotive Qualification Standard:-, Msl:-, Svhc:No Svhc Rohs Compliant: Yes |Tt Electronics/optek Technology OPB100-SZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 908 |
|
$3.2600 / $4.0200 | Buy Now |
DISTI #
365-1627-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2217 In Stock |
|
$3.4787 / $4.2900 | Buy Now |
DISTI #
70049980
|
RS | Emitter, Silicon Phototransistor Sensor, Snap Mount, Low Profile | Optek (TT Electronics) OPB100-SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 301 |
|
$3.2600 / $3.7100 | Buy Now |
|
Future Electronics | 880 nm Viewing Angle 25° Optical Emitter and Sensor Pair RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | NPN Si Phototransistor - 24AWG Wire Leads - For use with OPB-EZ RoHS: Compliant |
300 On Order |
|
$3.2400 / $3.7800 | Buy Now |
DISTI #
77407056
|
Verical | Photointerrupter Transmissive Transistor 2-Pin Bag Min Qty: 4 Package Multiple: 2 Date Code: 2312 | Americas - 4188 |
|
$3.7783 / $19.5876 | Buy Now |
DISTI #
000000000003458930
|
Sager | Phototransistors Infrared 890nm Sensor Min Qty: 1 | 6052 |
|
$3.7900 / $4.2700 | Buy Now |
DISTI #
2860796
|
Farnell | PHOTO TRANSISTOR, 0.25W, MODULE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 908 |
|
$3.3128 / $4.1596 | Buy Now |
|
Master Electronics | NPN Si Phototransistor - 24AWG Wire Leads - For use with OPB-EZ RoHS: Compliant |
300 On Order |
|
$3.2400 / $3.7800 | Buy Now |