Part Details for OPB620 by TT Electronics OPTEK Technology
Overview of OPB620 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07172286
|
Arrow Electronics | Photointerrupter Transmissive 4.83mm Phototransistor 4-Pin Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2338 | Americas - 2298 |
|
$1.4130 / $1.7310 | Buy Now |
DISTI #
365-1008-ND
|
DigiKey | SENSOR OPT SLOT TRANS W/RES PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16731 In Stock |
|
$1.5290 / $1.9600 | Buy Now |
DISTI #
71289379
|
Verical | Photointerrupter Transmissive 4.83mm Phototransistor 4-Pin Min Qty: 5 Package Multiple: 1 Date Code: 2338 | Americas - 2298 |
|
$1.4130 / $1.7310 | Buy Now |
DISTI #
61247006
|
Verical | Photointerrupter Transmissive 4.83mm Phototransistor 4-Pin Min Qty: 8 Package Multiple: 4 Date Code: 2206 | Americas - 1332 |
|
$9.4510 | Buy Now |
DISTI #
33350125
|
Verical | Photointerrupter Transmissive 4.83mm Phototransistor 4-Pin Min Qty: 30 Package Multiple: 1 | Americas - 534 |
|
$2.2195 / $2.5320 | Buy Now |
DISTI #
09WX8437
|
Newark | Transmissive Photo Interrupter, Phototransistor With Rbe, 10 Ma, 1.6 V, 3 V, 1.524 Mm, 4.826 Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB620 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19179 |
|
$1.7600 / $1.8600 | Buy Now |
DISTI #
08F2623
|
Newark | Slotted Switch, Transistor, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:4.83Mm, Aperture Width:1.52Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Forward Voltage:1.6V, Product Range:Opb620 Series Rohs Compliant: Yes |Tt Electronics/optek Technology OPB620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19713 |
|
$1.6800 | Buy Now |
DISTI #
70048690
|
RS | Sensor, Phototransistor, Slotted Optical Switch, 4.83mm Slot, 890NM, 30 mA | Optek (TT Electronics) OPB620 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ |
|
Future Electronics | OPB620 Series 890 nm 50 mA 24 V Through Hole Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4000 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Slotted Optical Switch - 0.190" (4.83mm) - Through-Beam - Transistor, Base-Emitter Resistor Output - 50 mA If - 30 mA Ic - 24 V - PCB Mount. RoHS: Compliant |
1385 In Stock 2000 On Order |
|
$1.3800 / $7.2500 | Buy Now |