Part Details for OPB940W51Z by TT Electronics OPTEK Technology
Overview of OPB940W51Z by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB940W51Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1784-ND
|
DigiKey | SENSOR OPTICAL 3.18MM MOD WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1362 In Stock |
|
$5.7860 / $6.9400 | Buy Now |
DISTI #
68770619
|
Verical | Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin Bag Min Qty: 6 Package Multiple: 3 Date Code: 2323 | Americas - 1047 |
|
$6.7938 | Buy Now |
DISTI #
69K8472
|
Newark | Optoswitch, Buffered Totem Pole, Sensor Output Type:Totem Pole, Sensor Mounting:Panel Mount, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, External Depth:0.315" Rohs Compliant: Yes |Tt Electronics/optek Technology OPB940W51Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$6.2500 / $6.4200 | Buy Now |
DISTI #
70048646
|
RS | Sensor, Slotted Optical Switch, 3.18mm Slot, 1.27mm Aperture, 880NM, 300 mW | Optek (TT Electronics) OPB940W51Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 602 |
|
$5.9700 / $6.9400 | Buy Now |
|
Future Electronics | OPB940 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Box | 0Box |
|
$5.8000 / $5.9200 | Buy Now |
|
Onlinecomponents.com | Slotted Switch, T Package RoHS: Compliant |
1048 In Stock |
|
$5.0400 / $10.4700 | Buy Now |
|
Quest Components | 1 |
|
$12.7500 | Buy Now | |
DISTI #
000000000003459627
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Min Qty: 1 | 4496 |
|
$5.2200 / $6.5000 | Buy Now |
|
Master Electronics | Slotted Switch, T Package RoHS: Compliant |
1048 In Stock |
|
$5.0500 / $10.5000 | Buy Now |
Part Details for OPB940W51Z
OPB940W51Z CAD Models
OPB940W51Z Part Data Attributes
|
OPB940W51Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB940W51Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Hysteresis Ratio-Nom | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0001 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.75 V |