There are no models available for this part yet.
Overview of OPB971P11 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for OPB971P11 by TT Electronics Resistors
Part Data Attributes for OPB971P11 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
5 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
CMOS COMPATIBLE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Gap Size
|
3.18 mm
|
Hysteresis Ratio-Nom
|
1.5
|
Mounting Feature
|
FLANGE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Open Collector
|
Slot Width-Nom
|
3.18 mm
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Alternate Parts for OPB971P11
This table gives cross-reference parts and alternative options found for OPB971P11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB971P11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22L2 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | OPB971P11 vs H22L2 |
H22L1 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | OPB971P11 vs H22L1 |
OPB971P51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB971P11 vs OPB971P51 |
OPB971P51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB971P11 vs OPB971P51Z |
OPB628 | Logic Output Slotted Switch, 1-Channel, 4.83mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB971P11 vs OPB628 |
OPB471P11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics Resistors | OPB971P11 vs OPB471P11 |
OPB973N55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB971P11 vs OPB973N55 |
H22L2 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width, | QT Optoelectronics | OPB971P11 vs H22L2 |
OPB971P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB971P11 vs OPB971P11 |
H22L1 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width | Harris Semiconductor | OPB971P11 vs H22L1 |