Part Details for OPB991T55Z by TT Electronics OPTEK Technology
Results Overview of OPB991T55Z by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB991T55Z Information
OPB991T55Z by TT Electronics OPTEK Technology is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPB991T55Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69K8479
|
Newark | Optocoupler, Buffered Oc, Sensor Output Type:Open Collector, Sensor Mounting:Panel Mount, Operating Temperature Min:-40°C, Operating Temperature Max:70°C, Product Range:Opb990 Series, Aperture Width:1.27Mm, External Depth:0.345" Rohs Compliant: Yes |Tt Electronics/optek Technology OPB991T55Z RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 | Buy Now |
|
DISTI #
70049226
|
RS | SLOTTED OPTICAL SWITCH PHOTOLOGIC Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1900 / $5.5800 | RFQ |
|
DISTI #
OPB991T55Z
|
IBS Electronics | PHOTOINTERRUPTER TRANSMISSIVE 3.18MM PHOTOLOGIC OPEN COLLECTOR BUFFER AUTOMOTIVE 5-PIN BAG Min Qty: 200 Package Multiple: 1 | 0 |
|
$6.3280 / $6.5100 | Buy Now |
|
DISTI #
000000000003459809
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic Min Qty: 1 | 0 |
|
$5.8000 / $6.6400 | Buy Now |
Part Details for OPB991T55Z
OPB991T55Z CAD Models
OPB991T55Z Part Data Attributes
|
|
OPB991T55Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB991T55Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant Package-5 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Ttl Compatible | |
| Configuration | Single | |
| Forward Current-Max | 0.04 A | |
| Gap Size | 3.3 Mm | |
| Hysteresis Ratio-Nom | 2 | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| On-State Voltage-Max | 35 V | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Output Slotted Switch | |
| Output Circuit Type | Transistor | |
| Slot Width-Nom | 3.11 Mm | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | No |
Alternate Parts for OPB991T55Z
This table gives cross-reference parts and alternative options found for OPB991T55Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB991T55Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPB991T51Z | TT Electronics OPTEK Technology | $6.1245 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB991T55Z vs OPB991T51Z |
| OPB991T11Z | TT Electronics OPTEK Technology | $7.5518 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB991T55Z vs OPB991T11Z |
| HOA6991-T55 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Logic Output Slotted Switch | OPB991T55Z vs HOA6991-T55 |
| OPB991T55Z | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB991T55Z vs OPB991T55Z |
| HOA6991-T51 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Logic Output Slotted Switch | OPB991T55Z vs HOA6991-T51 |
| OPB991T11Z | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB991T55Z vs OPB991T11Z |
| OPB991T51Z | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB991T55Z vs OPB991T51Z |
| OPB491T11 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | OPB991T55Z vs OPB491T11 |
| OPB991T51 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | OPB991T55Z vs OPB991T51 |
| OPB991T11 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | OPB991T55Z vs OPB991T11 |
OPB991T55Z Frequently Asked Questions (FAQ)
-
The recommended storage temperature for OPB991T55Z is -40°C to 100°C.
-
Yes, OPB991T55Z is designed for high-reliability applications and is qualified to automotive and industrial standards.
-
The typical response time of OPB991T55Z is 1 ms.
-
Yes, OPB991T55Z is designed to operate in harsh environments and can withstand high temperatures, humidity, and vibration.
-
Yes, OPB991T55Z is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.