Part Details for OPF470 by TT Electronics OPTEK Technology
Overview of OPF470 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPF470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2852
|
Newark | Diode, Photo, 880Nm, 80°, Wavelength Typ:880Nm, Data Rate Max:-, Data Transmission Distance:-, Product Range:-, Dark Current:100Pa, Diode Case Style:To-18, No. Of Pins:3Pins, Operating Temperature Max:100°C, Reverse Voltage Vr:20V Rohs Compliant: Yes |Tt Electronics/optek Technology OPF470 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $9.1000 | Buy Now |
DISTI #
365-1028-ND
|
DigiKey | FIBER OPTIC RECEIVER PIN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$8.3490 / $10.3300 | Buy Now |
DISTI #
70049140
|
RS | Pin Diode TO-18, | Optek (TT Electronics) OPF470 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 / $8.6800 | RFQ |
|
Future Electronics | OPF470 80° 905 nm Low Noise Silicon Photodiode Fiber Optic Pin RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 75 Container: Tray | 0Tray |
|
$10.1300 / $10.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
367 Partner Stock |
|
$7.5200 / $8.7700 | Buy Now |
DISTI #
000000000003459914
|
Sager | Photodiodes FIBER OPTIC PHOTODIO Min Qty: 100 | 0 |
|
$8.8400 / $9.0800 | Buy Now |
DISTI #
2353611
|
element14 Asia-Pacific | RF Pin Diode RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7675 / $9.1126 | Buy Now |
DISTI #
1497958
|
element14 Asia-Pacific | RECEIVER, FIBRE OPTIC, TO-18 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7675 / $9.2962 | Buy Now |
DISTI #
2353611
|
Farnell | RF Pin Diode RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 0 Days Container: Each | 0 |
|
$8.5469 / $8.8583 | Buy Now |
|
Master Electronics | RoHS: Compliant |
367 Partner Stock |
|
$7.5200 / $8.7700 | Buy Now |