Part Details for OPF472 by TT Electronics OPTEK Technology
Overview of OPF472 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for OPF472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2854
|
Newark | Diode, Photo, 880Nm, No. Of Pins:3Pins, Diode Case Style:St-Tall, Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:-, Dark Current:100Pa, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPF472 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $14.6100 | Buy Now |
DISTI #
365-1841-ND
|
DigiKey | SENSOR PHOTODIODE 880NM TO18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$15.7410 / $18.8700 | Buy Now |
|
Future Electronics | OFP Series 880 nm 100 VDC 6 ns Fiber Optic PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$13.6100 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Detector RoHS: Compliant |
180 In Stock |
|
$13.4000 / $17.1900 | Buy Now |
DISTI #
000000000003459916
|
Sager | Photodiodes Pin Photodiode | 0 |
|
Buy Now | |
DISTI #
1611551
|
element14 Asia-Pacific | PHOTODIODE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.9338 / $16.9177 | Buy Now |
DISTI #
1611551
|
Farnell | PHOTODIODE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$11.8625 / $12.5977 | Buy Now |
|
Master Electronics | Fiber Optic Detector RoHS: Compliant |
180 In Stock |
|
$13.4000 / $17.1900 | Buy Now |
Part Details for OPF472
OPF472 CAD Models
OPF472 Part Data Attributes
|
OPF472
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPF472
TT Electronics OPTEK Technology
Photodiode Detector, ST Connector, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 12.7 mm | |
Body Height | 20.57 mm | |
Body Length or Diameter | 10.41 mm | |
Connection Type | ST CONNECTOR | |
Dark Current-Max | 0.1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 50/125, 200/230, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 880 nm | |
Responsivity | 0.55 A/W | |
Supply Voltage-Max | 100 V | |
Surface Mount | NO | |
Transmission Type | ANALOG |
Alternate Parts for OPF472
This table gives cross-reference parts and alternative options found for OPF472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFD3855-002 | Photodiode Detector, 750nm Min, 950nm Max, ST Connector, Panel Mount | Honeywell Sensing and Control / MICRO SWITCH | OPF472 vs HFD3855-002 |
OPF472 | Photodiode Detector, ST Connector, Panel Mount, | TT Electronics Resistors | OPF472 vs OPF472 |