Part Details for OPT-BAN-0212 by OPT Industries Inc
Overview of OPT-BAN-0212 by OPT Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OPT-BAN-0212
OPT-BAN-0212 CAD Models
OPT-BAN-0212 Part Data Attributes:
|
OPT-BAN-0212
OPT Industries Inc
Buy Now
Datasheet
|
Compare Parts:
OPT-BAN-0212
OPT Industries Inc
DC-DC Booster Module, 1 Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPT INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC BOOSTER MODULE | |
Input Voltage-Max | 3.5 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | R-XSSS-P | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -12.12 V | |
Output Voltage-Min | -11.88 V | |
Output Voltage-Nom | -12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.05004 W | |
Trim/Adjustable Output | NO |