Part Details for OPT-RCN-1212 by OPT Industries Inc
Overview of OPT-RCN-1212 by OPT Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPT-RCN-1212
OPT-RCN-1212 CAD Models
OPT-RCN-1212 Part Data Attributes
|
OPT-RCN-1212
OPT Industries Inc
Buy Now
Datasheet
|
Compare Parts:
OPT-RCN-1212
OPT Industries Inc
DC-DC Booster Module, 1 Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPT INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC BOOSTER MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSSS-P | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -12.12 V | |
Output Voltage-Min | -11.88 V | |
Output Voltage-Nom | -12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.3 W | |
Trim/Adjustable Output | NO |