Part Details for OPT101P-J by Burr-Brown Corp
Overview of OPT101P-J by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPT101P-J
OPT101P-J CAD Models
OPT101P-J Part Data Attributes
|
OPT101P-J
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPT101P-J
Burr-Brown Corp
Linear IC Output Optocoupler, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | SQUARE | |
Size | 2.29 mm | |
Supply Voltage-Nom | 36 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |