Part Details for OPTO-0024 by Micro Electronics Corporation
Overview of OPTO-0024 by Micro Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPTO-0024
OPTO-0024 CAD Models
OPTO-0024 Part Data Attributes
|
OPTO-0024
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
OPTO-0024
Micro Electronics Corporation
Display,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Character Font Type | 5x7 Dot | |
Characters Per Row | 16 | |
Display Height | 3.8 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 7 DOT MATRIX LCD DISPLAY | |
Overall Depth | 5.2 mm | |
Overall Length | 47 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 3 V | |
Viewing Area Height | 12 mm |