Part Details for OPV330 by TT Electronics OPTEK Technology
Overview of OPV330 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPV330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3541
|
Newark | Laser Diode, 850Nm, 0.0015W, T-1, Wavelength Typ:850Nm, No. Of Pins:2Pins, Diode Case Style:T-1 (3Mm), Output Power:1.5Mw, Data Rate Max:-, Laser Class:Class 3B, Operating Temperature Min:0°C, Operating Temperature Max:85°C, Current Rohs Compliant: Yes |Tt Electronics/optek Technology OPV330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$5.5200 / $6.1800 | Buy Now |
DISTI #
365-1888-ND
|
DigiKey | LASER DIODE 850NM 1.5MW RAD T-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
174 In Stock |
|
$5.6430 / $6.8400 | Buy Now |
DISTI #
70048966
|
RS | Vcsel, Oxide, T1Flat Lens, | Optek (TT Electronics) OPV330 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0900 / $5.9900 | RFQ |
|
Future Electronics | 850 nm Vertical Cavity Surface Emitting Laser - T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$5.3600 / $5.6000 | Buy Now |
|
Onlinecomponents.com | VCSEL - 850nm - 1.5mW - 2.5Gbps - Side Looking Flat Window RoHS: Compliant |
201 In Stock |
|
$5.2300 / $6.1000 | Buy Now |
DISTI #
2860818
|
element14 Asia-Pacific | LASER DIODE, 850NM, 0.0015W, T-1 RoHS: Compliant Min Qty: 1 Container: Each | 157 |
|
$6.0972 / $6.3322 | Buy Now |
DISTI #
2860818
|
Farnell | LASER DIODE, 850NM, 0.0015W, T-1 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 157 |
|
$5.3158 / $6.6354 | Buy Now |
|
Master Electronics | VCSEL - 850nm - 1.5mW - 2.5Gbps - Side Looking Flat Window RoHS: Compliant |
201 In Stock |
|
$5.2300 / $6.1000 | Buy Now |