-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0354500000G
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0354500000G) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-OQ03545000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SKT CLOSE VER RoHS: Compliant | 1980 |
|
$0.1240 / $0.6400 | Buy Now |
DISTI #
20020107-H031A01LF
|
TTI | Pluggable Terminal Blocks 3P 5.08MM HDR STR PLUGGABLE TERM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
OQ0354500000G
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0354500000G) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
OQ0354500000G
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0354500000G) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
OQ0354500000G
|
Avnet Abacus | Terminal Block, Header, 5.08 mm, 3 Ways, 20 A, 300 V, Through Hole Vertical (Alt: OQ0354500000G) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 2 Weeks, 4 Days | Abacus - 4050 |
|
Buy Now | |
|
New Advantage Corporation | TB SOCKET CLOSE VER RoHS: Compliant Min Qty: 1 Package Multiple: 450 | 3150 |
|
$0.1901 / $0.2043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ0354500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0354500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for OQ0354500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0354500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ0354800000G | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OQ0354500000G vs OQ0354800000G |