Part Details for OQ0555C000J0G by Amphenol FCi
Overview of OQ0555C000J0G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OQ0555C000J0G
OQ0555C000J0G CAD Models
OQ0555C000J0G Part Data Attributes
|
OQ0555C000J0G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
OQ0555C000J0G
Amphenol FCi
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0555C000J0G
This table gives cross-reference parts and alternative options found for OQ0555C000J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0555C000J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ05553000J0G | Strip Terminal Block | Amphenol FCi | OQ0555C000J0G vs OQ05553000J0G |
OQ05559000J0G | Strip Terminal Block | Amphenol FCi | OQ0555C000J0G vs OQ05559000J0G |
OQ05556000J0G | Strip Terminal Block | Amphenol FCi | OQ0555C000J0G vs OQ05556000J0G |
OQ05550000J0G | Strip Terminal Block | Amphenol FCi | OQ0555C000J0G vs OQ05550000J0G |
OQ05555000J0G | Strip Terminal Block | Amphenol FCi | OQ0555C000J0G vs OQ05555000J0G |