Part Details for OQ0571510000G by Amphenol FCi
Overview of OQ0571510000G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OQ0571510000G
OQ0571510000G CAD Models
OQ0571510000G Part Data Attributes
|
OQ0571510000G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
OQ0571510000G
Amphenol FCi
20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0571510000G
This table gives cross-reference parts and alternative options found for OQ0571510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0571510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ05712000J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05712000J0G |
OQ05716000J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05716000J0G |
OQ05718103J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05718103J0G |
OQ05706000J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05706000J0G |
OQ05713000J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05713000J0G |
OQ05718000J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05718000J0G |
OQ0571010000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | Amphenol FCi | OQ0571510000G vs OQ0571010000G |
OQ05714000J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05714000J0G |
OQ05710000J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05710000J0G |
OQ05719000J0G | Strip Terminal Block | Amphenol FCi | OQ0571510000G vs OQ05719000J0G |