Part Details for OQ0732C1000AG by Anytek Technology Corporation Ltd
Overview of OQ0732C1000AG by Anytek Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OQ0732C1000AG
OQ0732C1000AG CAD Models
OQ0732C1000AG Part Data Attributes:
|
OQ0732C1000AG
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0732C1000AG
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |