Part Details for OQ0732C100J0G by Amphenol FCi
Overview of OQ0732C100J0G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OQ0732C100J0G
OQ0732C100J0G CAD Models
OQ0732C100J0G Part Data Attributes:
|
OQ0732C100J0G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
OQ0732C100J0G
Amphenol FCi
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |