OQ1005810000G
Description: Strip Terminal Block,

Overview of OQ1005810000G by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OQ1005810000G by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # OQ1005810000G
Avnet Americas OQ10058100J0G-762 TB SOCKET WF RA - Bulk (Alt: OQ1005810000G) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Container: Bulk 0
  • 3,080 $0.7325
$0.7325 Buy Now
DISTI # 649-OQ10058100J0G
Mouser Electronics Pluggable Terminal Blocks 762 TB SOCKET WF RA 0
  • 3,080 $0.8120
  • 6,160 $0.7950
  • 9,240 $0.7840
$0.7840 / $0.8120 Order Now

CAD Models for OQ1005810000G by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OQ1005810000G by Amphenol Corporation

OQ1005810000G
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
10
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CUL; TUV; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. OQ1005810000G
    Amphenol Corporation
    Strip Terminal Block,
    VS

Alternate Parts for OQ1005810000G

This table gives cross-reference parts and alternative options found for OQ1005810000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ1005810000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OQ1005010000G Strip Terminal Block, Amphenol Corporation OQ1005810000G vs OQ1005010000G
Part Number Description Manufacturer Compare
OQ10005000J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10005000J0G
OQ10004100J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10004100J0G
OQ10054100J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10054100J0G
OQ10059000J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10059000J0G
OQ10055100J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10055100J0G
OQ10016100J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10016100J0G
OQ10053000J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10053000J0G
OQ1005C000J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ1005C000J0G
OQ10019100J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10019100J0G
OQ10002100J0G Strip Terminal Block Amphenol FCi OQ1005810000G vs OQ10002100J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OQ1005810000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OQ1005810000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of OQ1005810000G would you like to use for your alert(s)?
  • Please alert me when OQ1005810000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OQ1005810000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OQ1005810000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OQ1005810000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OQ1005810000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OQ1005810000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: