Part Details for OQ1375810000G by Amphenol Corporation
Results Overview of OQ1375810000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ1375810000G Information
OQ1375810000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ1375810000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OQ1375810000G
|
Avnet Americas | - Bulk (Alt: OQ1375810000G) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.9089 / $0.9780 | Buy Now |
|
DISTI #
OQ1375810000G
|
Avnet Abacus | (Alt: OQ1375810000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: OQ1375810000G by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OQ1375810000G
OQ1375810000G Part Data Attributes
|
|
OQ1375810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ1375810000G
Amphenol Corporation
Strip Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyethylene | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 13 | |
| Rated Current | 20 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cul; Tuv; Ul; Vde | |
| Terminal and Terminal Block Type | Strip Terminal Block |
Alternate Parts for OQ1375810000G
This table gives cross-reference parts and alternative options found for OQ1375810000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ1375810000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OQ1375510000G | Amphenol Corporation | Check for Price | Strip Terminal Block, | OQ1375810000G vs OQ1375510000G |