Part Details for OR2C08A-3J160-DB by LSI Corporation
Overview of OR2C08A-3J160-DB by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for OR2C08A-3J160-DB
OR2C08A-3J160-DB CAD Models
OR2C08A-3J160-DB Part Data Attributes:
|
OR2C08A-3J160-DB
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C08A-3J160-DB
LSI Corporation
Field Programmable Gate Array, 196 CLBs, 9400 Gates, CMOS, PQFP160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP GATES = 9400 TO 21600 | |
Combinatorial Delay of a CLB-Max | 2.8 ns | |
JESD-30 Code | S-PQFP-G160 | |
Number of CLBs | 196 | |
Number of Equivalent Gates | 9400 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 196 CLBS, 9400 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for OR2C08A-3J160-DB
This table gives cross-reference parts and alternative options found for OR2C08A-3J160-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2C08A-3J160-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2C08A-2J160-DB | Field Programmable Gate Array, 196 CLBs, 9400 Gates, CMOS, PQFP160 | LSI Corporation | OR2C08A-3J160-DB vs OR2C08A-2J160-DB |
OR2C08A4J160-DB | Field Programmable Gate Array, 196 CLBs, 9400 Gates, 784-Cell, CMOS, PQFP160, QFP-160 | Lattice Semiconductor Corporation | OR2C08A-3J160-DB vs OR2C08A4J160-DB |
OR2C08A-4J160I | Field Programmable Gate Array, 196 CLBs, 9400 Gates, 10MHz, 784-Cell, CMOS, PQFP160, QFP-160 | LSI Corporation | OR2C08A-3J160-DB vs OR2C08A-4J160I |