Part Details for OR2C08A-4S208I by LSI Corporation
Overview of OR2C08A-4S208I by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2C08A-4S208I
OR2C08A-4S208I CAD Models
OR2C08A-4S208I Part Data Attributes
|
OR2C08A-4S208I
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C08A-4S208I
LSI Corporation
Field Programmable Gate Array, 196 CLBs, 9400 Gates, 10MHz, 784-Cell, CMOS, PQFP208, SQFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. GATES = 9400 TO 21600 | |
Clock Frequency-Max | 10 MHz | |
Combinatorial Delay of a CLB-Max | 2.1 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Number of CLBs | 196 | |
Number of Equivalent Gates | 9400 | |
Number of Inputs | 171 | |
Number of Logic Cells | 784 | |
Number of Outputs | 171 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 196 CLBS, 9400 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for OR2C08A-4S208I
This table gives cross-reference parts and alternative options found for OR2C08A-4S208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2C08A-4S208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2C08A-3S208-DB | Field Programmable Gate Array, 196 CLBs, 9400 Gates, CMOS, PQFP208 | LSI Corporation | OR2C08A-4S208I vs OR2C08A-3S208-DB |
ATT1C07-2S208 | Field Programmable Gate Array, 196 CLBs, 7000 Gates, 784-Cell, CMOS, PQFP208 | LSI Corporation | OR2C08A-4S208I vs ATT1C07-2S208 |
OR2C08A-4S208-DB | Field Programmable Gate Array, 196 CLBs, 9400 Gates, CMOS, PQFP208, SHRINK, QFP-208 | LSI Corporation | OR2C08A-4S208I vs OR2C08A-4S208-DB |
OR2C08A-3S208I-DB | FPGA, 196 CLBS, 9400 GATES, PQFP208, EIAJ, POWER, SQFP-208 | Lattice Semiconductor Corporation | OR2C08A-4S208I vs OR2C08A-3S208I-DB |
OR2C08A-2S208I | Field Programmable Gate Array, 196 CLBs, 9400 Gates, 10MHz, 784-Cell, CMOS, PQFP208, SQFP-208 | LSI Corporation | OR2C08A-4S208I vs OR2C08A-2S208I |
OR2C08A-2S208 | Field Programmable Gate Array, 196 CLBs, 9400 Gates, 10MHz, 784-Cell, CMOS, PQFP208, SQFP-208 | LSI Corporation | OR2C08A-4S208I vs OR2C08A-2S208 |
ATT1C07-2S208I | Field Programmable Gate Array, 196 CLBs, 7000 Gates, 784-Cell, CMOS, PQFP208 | LSI Corporation | OR2C08A-4S208I vs ATT1C07-2S208I |
ATT2C08-3S208I | Field Programmable Gate Array, 196 CLBs, 7000 Gates, 784-Cell, CMOS, PQFP208 | LSI Corporation | OR2C08A-4S208I vs ATT2C08-3S208I |
OR2C08A-3S208I-DB | Field Programmable Gate Array, 196 CLBs, 9400 Gates, CMOS, PQFP208 | LSI Corporation | OR2C08A-4S208I vs OR2C08A-3S208I-DB |
OR2C08A4S208-DB | Field Programmable Gate Array, 196 CLBs, 9400 Gates, 784-Cell, CMOS, PQFP208, SQFP-208 | Lattice Semiconductor Corporation | OR2C08A-4S208I vs OR2C08A4S208-DB |