Part Details for OR2C15A-2S304-DB by LSI Corporation
Overview of OR2C15A-2S304-DB by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for OR2C15A-2S304-DB
OR2C15A-2S304-DB CAD Models
OR2C15A-2S304-DB Part Data Attributes:
|
OR2C15A-2S304-DB
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C15A-2S304-DB
LSI Corporation
Field Programmable Gate Array, 400 CLBs, 19200 Gates, CMOS, PQFP304
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP GATES = 19200 TO 44200 | |
Combinatorial Delay of a CLB-Max | 4 ns | |
JESD-30 Code | S-PQFP-G304 | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 19200 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS, 19200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for OR2C15A-2S304-DB
This table gives cross-reference parts and alternative options found for OR2C15A-2S304-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2C15A-2S304-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2C15A-2S304I-DB | Field Programmable Gate Array, 400 CLBs, 19200 Gates, CMOS, PQFP304 | LSI Corporation | OR2C15A-2S304-DB vs OR2C15A-2S304I-DB |