Part Details for OR2T26A6PS208I-DB1 by Lattice Semiconductor Corporation
Overview of OR2T26A6PS208I-DB1 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2T26A6PS208I-DB1
OR2T26A6PS208I-DB1 CAD Models
OR2T26A6PS208I-DB1 Part Data Attributes
|
OR2T26A6PS208I-DB1
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T26A6PS208I-DB1
Lattice Semiconductor Corporation
Field Programmable Gate Array, 576 CLBs, 27600 Gates, CMOS, PQFP208, SQFP2-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 63600 | |
Combinatorial Delay of a CLB-Max | 1.4 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 27600 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 576 CLBS, 27600 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for OR2T26A6PS208I-DB1
This table gives cross-reference parts and alternative options found for OR2T26A6PS208I-DB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T26A6PS208I-DB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2T26A6PS208-DB | Field Programmable Gate Array, 576 CLBs, 27600 Gates, 2304-Cell, CMOS, PQFP208, SQFP2-208 | Lattice Semiconductor Corporation | OR2T26A6PS208I-DB1 vs OR2T26A6PS208-DB |
OR2T26A-6PS208I | Field Programmable Gate Array, 576 CLBs, 27600 Gates, 10MHz, 2304-Cell, CMOS, PQFP208 | LSI Corporation | OR2T26A6PS208I-DB1 vs OR2T26A-6PS208I |
OR2T26A6S208-DB | Field Programmable Gate Array, 576 CLBs, 27600 Gates, 2304-Cell, CMOS, PQFP208, SQFP-208 | Lattice Semiconductor Corporation | OR2T26A6PS208I-DB1 vs OR2T26A6S208-DB |
OR2T26A-6S208I | OR2T26A-6S208I, QUAD-208 | LSI Corporation | OR2T26A6PS208I-DB1 vs OR2T26A-6S208I |
OR2T26A-6PS208I | Field Programmable Gate Array, 2304-Cell, CMOS, PQFP208 | Lattice Semiconductor Corporation | OR2T26A6PS208I-DB1 vs OR2T26A-6PS208I |