Programmable Logic
OR4E02-1BMN416I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, CMOS, PBGA416, PLASTIC, FBGA-416

Overview of OR4E02-1BMN416I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for OR4E02-1BMN416I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OR4E02-1BMN416I by Lattice Semiconductor Corporation

OR4E02-1BMN416I
Lattice Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
416
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAXIMUM NO OF USABLE GATES IS 397000
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
JESD-30 Code
S-PBGA-B416
Length
27 mm
Number of CLBs
624
Number of Equivalent Gates
201000
Number of Terminals
416
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
624 CLBS, 201000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA416,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.38 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. OR4E02-1BMN416I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, CMOS, PBGA416, PLASTIC, FBGA-416
    VS

Alternate Parts for OR4E02-1BMN416I

This table gives cross-reference parts and alternative options found for OR4E02-1BMN416I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR4E02-1BMN416I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OR4E02-1BM416C Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell, CMOS, PBGA416, PLASTIC, FBGA-416 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E02-1BM416C
OR4E02-1BMN416C Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, CMOS, PBGA416, PLASTIC, FBGA-416 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E02-1BMN416C
Part Number Description Manufacturer Compare
OR4E04-1BMN416C Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, CMOS, PBGA416, PLASTIC, FBGA-416 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E04-1BMN416C
OR4E04-2BAN352I Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, CMOS, PBGA352, PLASTIC, BGA-352 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E04-2BAN352I
OR4E04-1BM416I Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA416, PLASTIC, FBGA-416 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E04-1BM416I
OR4E04-2BA352C Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA352, PLASTIC, BGA-352 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E04-2BA352C
OR4E02-1BAN352I Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, CMOS, PBGA352, PLASTIC, BGA-352 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E02-1BAN352I
OR4E02-1BM416C Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell, CMOS, PBGA416, PLASTIC, FBGA-416 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E02-1BM416C
OR4E02-1BAN352C Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, CMOS, PBGA352, PLASTIC, BGA-352 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E02-1BAN352C
OR4E04-2BM416I Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA416, PLASTIC, FBGA-416 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E04-2BM416I
OR4E04-2BA352I Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA352, PLASTIC, BGA-352 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR4E04-2BA352I
OR3L165B7BA352-DB Field Programmable Gate Array, 1024 CLBs, 120000 Gates, 8192-Cell, CMOS, PBGA352, PLASTIC, BGA-352 Lattice Semiconductor Corporation OR4E02-1BMN416I vs OR3L165B7BA352-DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OR4E02-1BMN416I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OR4E02-1BMN416I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of OR4E02-1BMN416I would you like to use for your alert(s)?
  • Please alert me when OR4E02-1BMN416I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OR4E02-1BMN416I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OR4E02-1BMN416I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OR4E02-1BMN416I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OR4E02-1BMN416I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OR4E02-1BMN416I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: