Part Details for ORNTA2003ATS by Vishay Intertechnologies
Overview of ORNTA2003ATS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA2003ATS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA2003ATS
|
Avnet Americas | Res Thin Film NET 200k Ohm 0.1% 2/5W ±25ppm/°C ISOL Molded 8-Pin Gull Wing SOIC SMD T/R - Custom Tape W/Leader (Alt: ORNTA2003ATS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.2400 | Buy Now |
DISTI #
ORNTA2003ATS
|
Avnet Americas | Res Thin Film NET 200k Ohm 0.1% 2/5W ±25ppm/°C ISOL Molded 8-Pin Gull Wing SOIC SMD T/R - Custom Tape W/Leader (Alt: ORNTA2003ATS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
ORNTA2003ATS
|
Avnet Americas | Res Thin Film NET 200k Ohm 0.1% 2/5W ±25ppm/°C ISOL Molded 8-Pin Gull Wing SOIC SMD T/R - Custom Tape W/Leader (Alt: ORNTA2003ATS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for ORNTA2003ATS
ORNTA2003ATS CAD Models
ORNTA2003ATS Part Data Attributes
|
ORNTA2003ATS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA2003ATS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 200000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 200000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 200000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |