Programmable Logic
ORSPI4-2FN1156I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 185MHz, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156

Overview of ORSPI4-2FN1156I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ORSPI4-2FN1156I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ORSPI4-2FN1156I by Lattice Semiconductor Corporation

ORSPI4-2FN1156I
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
35 X 35 MM, LEAD FREE, FPBGA-1156
Pin Count
1156
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
185 MHz
JESD-30 Code
S-PBGA-B1156
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
2024
Number of Equivalent Gates
471000
Number of Terminals
1156
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2024 CLBS, 471000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
35 mm
Want to compare parts?
  1. ORSPI4-2FN1156I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 185MHz, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156
    VS

Alternate Parts for ORSPI4-2FN1156I

This table gives cross-reference parts and alternative options found for ORSPI4-2FN1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORSPI4-2FN1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ORSPI4-2F1156C Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 185MHz, PBGA1156, 35 X 35 MM, FPBGA-1156 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs ORSPI4-2F1156C
ORSPI4-2FN1156C Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 185MHz, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs ORSPI4-2FN1156C
Part Number Description Manufacturer Compare
LFE2M50E-6FN900I Field Programmable Gate Array, 357MHz, 50000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50E-6FN900I
LFE2M50E-6F900I Field Programmable Gate Array, 357MHz, 50000-Cell, PBGA900, 31 X 31 MM, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50E-6F900I
LFE2M50SE-6F900I Field Programmable Gate Array, 357MHz, 50000-Cell, PBGA900, 31 X 31 MM, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50SE-6F900I
LFE2M50SE-7FN900C Field Programmable Gate Array, 420MHz, 50000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50SE-7FN900C
LFE2M50E-6FN900C Field Programmable Gate Array, 357MHz, 50000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50E-6FN900C
ORSPI4-2F1156C Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 185MHz, PBGA1156, 35 X 35 MM, FPBGA-1156 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs ORSPI4-2F1156C
LFE2M50SE-6FN900C Field Programmable Gate Array, 357MHz, 50000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50SE-6FN900C
LFE2M50SE-6FN900I Field Programmable Gate Array, 357MHz, 48000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50SE-6FN900I
LFE2M50E-5FN900I Field Programmable Gate Array, 311MHz, 50000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50E-5FN900I
LFE2M50E-6F900C Field Programmable Gate Array, 357MHz, 50000-Cell, PBGA900, 31 X 31 MM, FPBGA-900 Lattice Semiconductor Corporation ORSPI4-2FN1156I vs LFE2M50E-6F900C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ORSPI4-2FN1156I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ORSPI4-2FN1156I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ORSPI4-2FN1156I would you like to use for your alert(s)?
  • Please alert me when ORSPI4-2FN1156I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ORSPI4-2FN1156I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ORSPI4-2FN1156I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ORSPI4-2FN1156I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ORSPI4-2FN1156I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ORSPI4-2FN1156I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: