-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3093
|
Newark | General Purpose Relay, Orwh Series, Power, Non Latching, Spdt, 12 Vdc, 10 A Rohs Compliant: Yes |Schrack Te Connectivity ORWH-SH-112D1F,000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 804 |
|
$1.3300 / $2.0300 | Buy Now |
DISTI #
PB2029-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 4 Weeks Container: Tray |
61131 In Stock |
|
$1.0363 / $1.8400 | Buy Now |
DISTI #
655-ORWH-SH112D1F000
|
Mouser Electronics | Low Signal Relays - PCB ORWH-SH-112D1F,000 RoHS: Compliant | 44077 |
|
$0.8580 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A SPDT(19x15.5x15.8)mm THT RoHS: Compliant |
33675 In Stock |
|
$0.7270 / $1.3190 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 16 |
|
$1.4525 / $2.3240 | Buy Now | |
DISTI #
AMP1-1721150-3
|
Interstate Connecting Components | ORWH-SH-112D1F,000 | 2927500 On Order |
|
$0.7995 / $0.8434 | Buy Now |
DISTI #
2325632
|
Farnell | RELAY, SPDT, 277VAC, 28VDC, 10A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 804 |
|
$1.0768 / $1.8929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ORWH-SH-112D1F,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ORWH-SH-112D1F,000
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 19.8 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(AC)-Max | 0.03 A | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER ZINC OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19mm x 15.5mm x 15.8mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.5 g |
This table gives cross-reference parts and alternative options found for ORWH-SH-112D1F,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORWH-SH-112D1F,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORWH-SH-112D1F000 | Power/Signal Relay | TE Connectivity | ORWH-SH-112D1F,000 vs ORWH-SH-112D1F000 |
1-1721150-3 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | ORWH-SH-112D1F,000 vs 1-1721150-3 |