-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49R0240
|
Newark | Osopta 5K 0.1%abs 0.05%ratio T1 E3 |Vishay OSOPTA5001AT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
OSOPTA5001AT1
|
Avnet Americas | Res Thin Film NET 5kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 20-Pin SOIC SMD T/R (Alt: OSOPTA5001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-OSOPTA5001AT1
|
Mouser Electronics | Resistor Networks & Arrays 5K OHM 20PIN .1%ABS .05%RAT RoHS: Compliant | 0 |
|
$2.1800 / $4.6000 | Order Now |
DISTI #
OSOPTA5001AT1
|
TTI | Resistor Networks & Arrays 5K OHM 20PIN .1%ABS .05%RAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1800 | Buy Now |
DISTI #
OSOPTA5001AT1
|
Avnet Americas | Res Thin Film NET 5kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 20-Pin SOIC SMD T/R (Alt: OSOPTA5001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
OSOPTA5001AT1
|
Avnet Americas | Res Thin Film NET 5kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 20-Pin SOIC SMD T/R (Alt: OSOPTA5001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
OSOPTA5001AT1
|
Avnet Asia | Res Thin Film NET 5kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 20-Pin SOIC SMD T/R (Alt: OSOPTA5001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OSOPTA5001AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OSOPTA5001AT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for OSOPTA5001AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSOPTA5001AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSOPA5001ATF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1534, DIP | Vishay Thin Film | OSOPTA5001AT1 vs OSOPA5001ATF |
OSOPTA5001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPTA5001AT1 vs OSOPTA5001AT0 |
OSOPTA5001AT5 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1534, DIP, ROHS COMPLIANT | Vishay Thin Film | OSOPTA5001AT1 vs OSOPTA5001AT5 |
OSOPA5001AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPTA5001AT1 vs OSOPA5001AUF |
OSOPTA5001AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPTA5001AT1 vs OSOPTA5001AT5 |
OSOPA5001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPTA5001AT1 vs OSOPA5001AT1 |