Part Details for OSTHP203050 by On-Shore Technology Inc
Overview of OSTHP203050 by On-Shore Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OSTHP203050
OSTHP203050 CAD Models
OSTHP203050 Part Data Attributes
|
OSTHP203050
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTHP203050
On-Shore Technology Inc
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 20 AWG |