Part Details for OSTOP240000 by On-Shore Technology Inc
Overview of OSTOP240000 by On-Shore Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for OSTOP240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2673-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
108968 In Stock |
|
$0.7852 / $1.6300 | Buy Now |
DISTI #
78828174
|
Verical | Conn Unshrouded Header HDR 24 POS 5mm Solder ST Thru-Hole Min Qty: 10 Package Multiple: 1 Date Code: 2407 | Americas - 3042 |
|
$0.6443 / $1.1800 | Buy Now |
DISTI #
SMC-OSTOP240000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 93 |
|
RFQ |
Part Details for OSTOP240000
OSTOP240000 CAD Models
OSTOP240000 Part Data Attributes
|
OSTOP240000
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTOP240000
On-Shore Technology Inc
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |