Part Details for OSTT7082180 by On-Shore Technology Inc
Overview of OSTT7082180 by On-Shore Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for OSTT7082180
OSTT7082180 CAD Models
OSTT7082180 Part Data Attributes
|
OSTT7082180
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTT7082180
On-Shore Technology Inc
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for OSTT7082180
This table gives cross-reference parts and alternative options found for OSTT7082180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTT7082180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7488-50 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7488-50 |
7438-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7438-C |
7488-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7488-45-56 |
7358-V | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7358-V |
7388-A | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7388-A |
7458-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7458-P |
7438-A | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7438-A |
7358-59 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7358-59 |
7338-49 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7338-49 |
7338-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7082180 vs 7338-45-56 |