Part Details for OSTTJ0211530 by On-Shore Technology Inc
Overview of OSTTJ0211530 by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for OSTTJ0211530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10554-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2376 In Stock |
|
$0.4752 / $1.4200 | Buy Now |
DISTI #
SMC-OSTTJ0211530
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1646 Container: Bulk | 133 |
|
$0.1700 / $0.1900 | RFQ |
Part Details for OSTTJ0211530
OSTTJ0211530 CAD Models
OSTTJ0211530 Part Data Attributes
|
OSTTJ0211530
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTJ0211530
On-Shore Technology Inc
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for OSTTJ0211530
This table gives cross-reference parts and alternative options found for OSTTJ0211530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTJ0211530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15EDGKA-3.5-02P-14-100A(H) | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | OSTTJ0211530 vs 15EDGKA-3.5-02P-14-100A(H) |
XW4B-02B1-H1 | Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s), | OMRON Corporation | OSTTJ0211530 vs XW4B-02B1-H1 |
SH02-3.50 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Altech Corporation | OSTTJ0211530 vs SH02-3.50 |
SH02-3.81 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Altech Corporation | OSTTJ0211530 vs SH02-3.81 |