Part Details for OSTVE033150 by On-Shore Technology Inc
Overview of OSTVE033150 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTVE033150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVE033150-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.81MM Min Qty: 218 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4178 | Buy Now |
Part Details for OSTVE033150
OSTVE033150 CAD Models
OSTVE033150 Part Data Attributes
|
OSTVE033150
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVE033150
On-Shore Technology Inc
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for OSTVE033150
This table gives cross-reference parts and alternative options found for OSTVE033150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVE033150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSTVE033120 | Headers and Edge Type Connector, | On-Shore Technology Inc | OSTVE033150 vs OSTVE033120 |
OSTVE033130 | Headers and Edge Type Connector, | On-Shore Technology Inc | OSTVE033150 vs OSTVE033130 |