Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: OSTVN03A150

Total stock available through FindChips: 105
No results were found.

Reference Designs

  • Reinforced Isolated IGBT Gate Drive Flyback Power Supply with 8 Outputs Reference Design
    TIDA-00182: This reference design provides reinforced isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a flyback isolated control topology, this reference design provides isolation compliant to IEC61800-5, and generates power rails for all three arms of the 3-phase inverter from a single transformer. The output power is currently set at 2W/IGBT but can be scaled up for higher power IGBTs by changing the transformer design.
  • Reinforced Isolated IGBT Gate Drive Flyback Power Supply with 8 Outputs Reference Design - TIDA-00182 - TI Tool Folder
    TIDA-00182?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design provides reinforced isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a flyback isolated control topology, this reference design provides isolation compliant to IEC61800-5, and generates power rails for all three arms of the 3-phase inverter from a single transformer. The output power is currently set at 2W/IGBT but can be scaled up for higher power IGBTs by changing the transformer design.

Best Price for OSTVN03A150

?

105 Total stock available through FindChips:

10
105
0% Savings:
$.6606
Chip1Stop
$.6606
Average
Authorized Distributor

On-Shore Technology

Unidentified

Price $.6606 Stock 105 Buy Now

Price Details for OSTVN03A150

?
Selected Stock: 10
Low Average High
Authorized $.6606 $.6606 $.6606