-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7604501EA | Texas Instruments | BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 | |
7604201EA | Texas Instruments | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | |
76043012A | Texas Instruments | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8600
|
Newark | Oscillator, 32.768Khz, 3.2 X 1.5Mm, Hcmos, Frequency Nom:32.768Khz, Frequency Stability +/-:-, Oscillator Case:Smd, 3.2Mm X 1.5Mm, Supply Voltage Nom:3V, Product Range:-, Operating Temperature Min:-40°C, Frequency:32.768Khz Rohs Compliant: Yes |Micro Crystal OV-7604-C7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3400 / $5.2400 | Buy Now |
|
Bristol Electronics | 191 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OV-7604-C7
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
OV-7604-C7
Micro Crystal AG
HCMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micro Crystal AG | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 70 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 126% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 1 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.12,96/35 | |
Physical Dimension | 3.2mm x 1.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 70 ns | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Technology | CMOS | |
Terminal Finish | GOLD |