Part Details for OV-7604-C720PPMTAQC by Micro Crystal AG
Overview of OV-7604-C720PPMTAQC by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87604AGILFT | Renesas Electronics Corporation | Low Voltage/Low Skew,1:4 PCI/PCI-X | |
87604AGILF | Renesas Electronics Corporation | Low Voltage/Low Skew,1:4 PCI/PCI-X | |
10147604-01LF | Amphenol Communications Solutions | Minitek 1.0mm Terminal Tin Plating, 28 to 32 AWG |
Part Details for OV-7604-C720PPMTAQC
OV-7604-C720PPMTAQC CAD Models
OV-7604-C720PPMTAQC Part Data Attributes
|
OV-7604-C720PPMTAQC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
OV-7604-C720PPMTAQC
Micro Crystal AG
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | CMOS | |
Terminal Finish | GOLD |