Part Details for OV7604C7/AM by Golledge Electronics Ltd
Overview of OV7604C7/AM by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OV7604C7/AM
OV7604C7/AM CAD Models
OV7604C7/AM Part Data Attributes
|
OV7604C7/AM
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
OV7604C7/AM
Golledge Electronics Ltd
HCMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 70 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 350% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.12,96/35 | |
Physical Dimension | 3.3mm x 1.6mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 70 ns | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) |