-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5248
|
Newark | Led, Yellow, T-1 (3Mm), 1.8Cd, 595Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:595Nm, Luminous Intensity:1.8Cd, Viewing Angle:45°, Lens Shape:Round Rohs Compliant: Yes |Tt Electronics/optek Technology OVLBY4C7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2752 |
|
$0.3230 / $0.3540 | Buy Now |
DISTI #
365-1176-ND
|
DigiKey | LED YELLOW CLEAR 3MM T/H Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
28720 In Stock |
|
$0.3162 / $0.4300 | Buy Now |
DISTI #
70048841
|
RS | LED 3mm Round Yellow 45 deg. | Optek (TT Electronics) OVLBY4C7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3120 / $0.3670 | RFQ |
|
Future Electronics | 3 mm Yellow 45º Water Clear 1800 mcd 2 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 1229Bulk |
|
$0.3000 / $0.3250 | Buy Now |
|
Onlinecomponents.com | Round Through-hole LED Lamp (3 mm) - Yellow - Clear Lens - 2V Vf - 20mA Test Current - 45° Viewing Angle - 589nm - Radial Package - Through Hole. RoHS: Compliant |
17593 In Stock |
|
$0.2820 / $0.3440 | Buy Now |
DISTI #
1497968
|
element14 Asia-Pacific | LED, 3MM, 45DEG, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 2752 |
|
$0.3700 / $0.4310 | Buy Now |
DISTI #
1497968
|
Farnell | LED, 3MM, 45DEG, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.2840 / $0.3575 | Buy Now |
|
Master Electronics | Round Through-hole LED Lamp (3 mm) - Yellow - Clear Lens - 2V Vf - 20mA Test Current - 45° Viewing Angle - 589nm - Radial Package - Through Hole. RoHS: Compliant |
17593 In Stock |
|
$0.2820 / $0.3440 | Buy Now |
|
New Advantage Corporation | 3 mm Yellow 45� Water Clear 1800 mcd 2 V Through Hole LED - T-1 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4000 / $0.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OVLBY4C7
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVLBY4C7
TT Electronics OPTEK Technology
Single Color LED, Yellow, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 45 cd | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |