Part Details for OVM7692-RAAA by Omnivision Technologies Inc
Overview of OVM7692-RAAA by Omnivision Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Robotics and Drones
Price & Stock for OVM7692-RAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
884-1028-1-ND
|
DigiKey | SENSOR IMAGE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5227 In Stock |
|
$6.0000 / $44.9500 | Buy Now |
Part Details for OVM7692-RAAA
OVM7692-RAAA CAD Models
OVM7692-RAAA Part Data Attributes
|
OVM7692-RAAA
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OVM7692-RAAA
Omnivision Technologies Inc
CMOS Sensor, 30fps, Rectangular
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-03-30 | |
Samacsys Manufacturer | OmniVision Technologies Inc | |
Additional Feature | ROLLING SHUTTER | |
Array Type | FRAME | |
Frame Rate | 30 fps | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/13 inch | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 1.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS |