Part Details for OX16C950-TQC60-B by PLX Technology
Overview of OX16C950-TQC60-B by PLX Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OX16C950-TQC60-B
OX16C950-TQC60-B CAD Models
OX16C950-TQC60-B Part Data Attributes
|
OX16C950-TQC60-B
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
OX16C950-TQC60-B
PLX Technology
Serial I/O Controller, 1 Channel(s), 7.5MBps, CMOS, PQFP48, PLASTIC, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 60 MHz | |
Communication Protocol | BIT, BYTE, ETHERNET | |
Data Transfer Rate-Max | 7.5 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for OX16C950-TQC60-B
This table gives cross-reference parts and alternative options found for OX16C950-TQC60-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OX16C950-TQC60-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS16550AFV/A+ | 1 CHANNEL(S), 10Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | OX16C950-TQC60-B vs NS16550AFV/A+ |
TL16C452FN | Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 | Texas Instruments | OX16C950-TQC60-B vs TL16C452FN |
935270053512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | OX16C950-TQC60-B vs 935270053512 |
XR-16C450CJ | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | OX16C950-TQC60-B vs XR-16C450CJ |
TL16C550DRHB | Asynchronous Communications Element With Autoflow Control 32-VQFN 0 to 70 | Texas Instruments | OX16C950-TQC60-B vs TL16C550DRHB |
TL16C550DIPTRG4 | Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85 | Texas Instruments | OX16C950-TQC60-B vs TL16C550DIPTRG4 |
XR16M2550IM48-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | OX16C950-TQC60-B vs XR16M2550IM48-F |
TL16C450FN | Single UART Without FIFO 44-PLCC 0 to 70 | Texas Instruments | OX16C950-TQC60-B vs TL16C450FN |
XR16L2550IL-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | MaxLinear Inc | OX16C950-TQC60-B vs XR16L2550IL-F |
SC28L202A1DGG,118 | SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin | NXP Semiconductors | OX16C950-TQC60-B vs SC28L202A1DGG,118 |