OY68GKE-TR
Ohmite Mfg Co
Description: Fixed Resistor, Ceramic Composition, 2W, 6.8ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of OY68GKE-TR by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OY68GKE-TR by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OY68GKE-TR by Ohmite Mfg Co

OY68GKE-TR
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Ohmite
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
27 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
7 mm
Package Length
19 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
6.8 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CERAMIC COMPOSITION
Temperature Coefficient
-1300,300 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. OY68GKE-TR
    Ohmite Mfg Co
    Fixed Resistor, Ceramic Composition, 2W, 6.8ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OY68GKE-TR by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OY68GKE-TR by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of OY68GKE-TR would you like to use for your alert(s)?
  • Please alert me when OY68GKE-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OY68GKE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OY68GKE-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OY68GKE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OY68GKE-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OY68GKE-TR by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: