Part Details for P-302H-CCT by Cinch Connectivity Solutions
Overview of P-302H-CCT by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-302H-CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6069
|
Newark | Plug & Socket Connector, Plug, 2 Position, No. Of Contacts:2Contacts, Product Range:300 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brassrohs Compliant: Yes |Cinch Connectivity Solutions P-302H-CCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 607 |
|
$14.3100 / $16.9100 | Buy Now |
DISTI #
116-1031-ND
|
DigiKey | CONN PLUG 2POS IN-LINE SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2641 In Stock |
|
$12.8684 / $19.7300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Wire PL 2 POS Solder Lug ST Cable Mount RoHS: Compliant |
1035 Partner Stock |
|
$12.7400 / $22.3600 | Buy Now |
DISTI #
1291127
|
element14 Asia-Pacific | PLUG & SOCKET CONNECTOR, PLUG, 2 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 607 |
|
$13.4347 / $20.7214 | Buy Now |
DISTI #
1291127
|
Farnell | PLUG & SOCKET CONNECTOR, PLUG, 2 POSITION RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 5 Days Container: Each | 607 |
|
$16.6232 / $32.6483 | Buy Now |
|
Master Electronics | Conn Wire to Wire PL 2 POS Solder Lug ST Cable Mount RoHS: Compliant |
1035 Partner Stock |
|
$12.7400 / $22.3600 | Buy Now |
Part Details for P-302H-CCT
P-302H-CCT CAD Models
P-302H-CCT Part Data Attributes
|
P-302H-CCT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-302H-CCT
Cinch Connectivity Solutions
Rack and Panel Connector, 2 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | S-302-CCT | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-1 |