Part Details for P006KBCF by Hammond Manufacturing
Overview of P006KBCF by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P006KBCF
P006KBCF CAD Models
P006KBCF Part Data Attributes
|
P006KBCF
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
P006KBCF
Hammond Manufacturing
Power Transformer, 6000VA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6000 VA |