Part Details for P0080EAL by Littelfuse Inc
Overview of P0080EAL by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for P0080EAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1017
|
Newark | Thyristor, Peak Repetitive Off State Voltage:6V, Gate Trigger Current Max:-, Average On State Current:-, On State Rms Current:-, Thyristor Case Style:To-92, No. Of Pins:2Pins, Peak Non Repetitive Surge Current:20A, Product Range:- Rohs Compliant: Yes |Littelfuse P0080EAL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
P0080EAL-ND
|
DigiKey | THYRISTOR 6V 150A TO226-2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1100 In Stock |
|
$0.4011 / $1.0700 | Buy Now |
DISTI #
576-P0080EAL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Bi 6V 50A TO92 RoHS RoHS: Compliant | 0 |
|
$0.3960 | Order Now |
|
Future Electronics | P0080E_L Series 50 mA 6 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | P0080E_L Series 50 mA 6 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3900 / $0.4150 | Buy Now |
DISTI #
P0080EAL-LF
|
TME | Thyristor: TSS, Urmax: 6V, TO92, THT, bulk, 20A, SIDACtor®, UBO: 25V Min Qty: 1 | 0 |
|
$0.4550 / $0.7790 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 6V TO92 | 0 |
|
$0.8153 / $0.9376 | RFQ |
Part Details for P0080EAL
P0080EAL CAD Models
P0080EAL Part Data Attributes:
|
P0080EAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080EAL
Littelfuse Inc
Silicon Surge Protector, 25V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 25 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 6 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0080EAL
This table gives cross-reference parts and alternative options found for P0080EAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0080EAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0080EA | Silicon Surge Protector, 25V V(BO) Max, 20A, TO-92, TO-92, 2 PIN | Teccor | P0080EAL vs P0080EA |
P0080EA | Silicon Surge Protector, 20A, TO-92, TO-92, 2 PIN | Ohmite Mfg Co | P0080EAL vs P0080EA |