Part Details for P0080EALRP2 by Littelfuse Inc
Overview of P0080EALRP2 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for P0080EALRP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7078
|
Newark | Sidactor Bi 6V 50A To92 Rohs/Tr Rohs Compliant: Yes |Littelfuse P0080EALRP2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6020 | Buy Now |
DISTI #
P0080EALRP2-ND
|
DigiKey | THYRISTOR 6V 150A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4848 / $0.5337 | Buy Now |
DISTI #
576-P0080EALRP2
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 6V 50A TO92 SIDACtor Bi RoHS: Compliant | 0 |
|
$0.5480 | Order Now |
|
Future Electronics | P0080EAL Series 4 V 2.2 A Through Hole SIDACtor® Protection Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4750 / $0.5100 | Buy Now |
|
Future Electronics | P0080EAL Series 4 V 2.2 A Through Hole SIDACtor® Protection Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4750 / $0.5100 | Buy Now |
DISTI #
P0080EALRP2-LF
|
TME | Thyristor: TSS, Urmax: 6V, TO92, THT, reel,tape, 20A, SIDACtor® Min Qty: 1 | 0 |
|
$0.5410 / $0.8230 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 6V TO92 | 0 |
|
$0.9846 / $1.1323 | RFQ |
Part Details for P0080EALRP2
P0080EALRP2 CAD Models
P0080EALRP2 Part Data Attributes:
|
P0080EALRP2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080EALRP2
Littelfuse Inc
Silicon Surge Protector, 25V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 25 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 6 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |