There are no models available for this part yet.
Overview of P0080EB by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for P0080EB by Ohmite Mfg Co
Part Data Attributes for P0080EB by Ohmite Mfg Co
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 2 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
6 V
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T2
|
JESD-609 Code
|
e3
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P0080EB
This table gives cross-reference parts and alternative options found for P0080EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0080EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0080EB | Silicon Surge Protector, 25V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P0080EB vs P0080EB |
Related Parts for P0080EB
-
P3403AASilicon Surge Protectors
-
P4KE440CA-BTransient Suppressors
-
OA85Rectifier Diodes
-
IPW65R041CFDPower Field-Effect Transistors
-
NSVBCP53-16T3GPower Bipolar Transistors
-
P1-32221Pushbutton Switches
-
OPA2348AIDCNTOperational Amplifiers
-
P0901UALTPTelecom Protection Circuits
-
P0400Fixed Inductors