Part Details for P0080SCLRP by Littelfuse Inc
Overview of P0080SCLRP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0080SCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0848
|
Newark | Sidactor, 6V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:25V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P0080SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7680 | Buy Now |
DISTI #
P0080SCLRPCT-ND
|
DigiKey | THYRISTOR 6V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7172 In Stock |
|
$0.5246 / $1.4000 | Buy Now |
DISTI #
576-P0080SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 6V RoHS: Compliant | 5221 |
|
$0.5930 / $1.2500 | Buy Now |
DISTI #
70519206
|
RS | P0080SCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA | Littelfuse P0080SCLRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Future Electronics | P0080S_L Series 50 mA 6 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | P0080S_L Series 50 mA 6 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | P0080S_L Series 50 mA 6 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | P0080S_L Series 50 mA 6 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | P0080S_L Series 50 mA 6 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Quest Components | 30 A, SILICON SURGE PROTECTOR, DO-214AA | 2000 |
|
$1.0335 / $2.7560 | Buy Now |
Part Details for P0080SCLRP
P0080SCLRP CAD Models
P0080SCLRP Part Data Attributes
|
P0080SCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080SCLRP
Littelfuse Inc
Silicon Surge Protector, 25V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0080SCLRP
This table gives cross-reference parts and alternative options found for P0080SCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0080SCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0080SC | Silicon Surge Protector, 25V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | P0080SCLRP vs P0080SC |
P0080SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0080SCLRP vs P0080SC |
P0080SC | Silicon Surge Protector, | Pulse Electronics Corporation | P0080SCLRP vs P0080SC |
P0080SC | Silicon Surge Protector, 25V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0080SCLRP vs P0080SC |
P0080SCRP | Silicon Surge Protector, 25V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0080SCLRP vs P0080SCRP |
P0080SCL | Silicon Surge Protector, 25V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0080SCLRP vs P0080SCL |