Part Details for P0102DN5AA4 by STMicroelectronics
Results Overview of P0102DN5AA4 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0102DN5AA4 Information
P0102DN5AA4 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0102DN5AA4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P0102DN5AA4
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.5A, Igt: 200uA, SOT223, SMD, Ifsm: 8A Min Qty: 1 | 2070 |
|
$0.1020 / $0.4100 | Buy Now |
US Tariff Estimator: P0102DN5AA4 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P0102DN5AA4
P0102DN5AA4 Part Data Attributes
|
|
P0102DN5AA4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P0102DN5AA4
STMicroelectronics
0.8A, 400V, SCR, PLASTIC PACKAGE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Sensitive Gate | |
| Case Connection | Anode | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 75 V/Us | |
| DC Gate Trigger Current-Max | 0.2 Ma | |
| DC Gate Trigger Voltage-Max | 0.8 V | |
| Holding Current-Max | 5 Ma | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.1 Ma | |
| Moisture Sensitivity Level | 1 | |
| Non-Repetitive Pk On-state Cur | 8 A | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| On-state Current-Max | 500 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 0.8 A | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Repetitive Peak Reverse Voltage | 400 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Device Type | Scr |
Alternate Parts for P0102DN5AA4
This table gives cross-reference parts and alternative options found for P0102DN5AA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0102DN5AA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCR08DT1 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element | P0102DN5AA4 vs MCR08DT1 |